Bosch 2608685863 SDS max-4 Drill Bit 18mm Concrete/Masonry Use Durable

MPN
2608685863
Brand
Bosch
EAN-13
3165140564144
Order Code
01-9292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £29.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch SDS max-4 hammer drill bit, measuring 18x400x540mm, is designed for masonry, stone, and brickwork drilling. Its robust construction ensures durability and precision in tough materials. This single-piece drill bit is ideal for heavy-duty applications requiring efficient material penetration.
Type Hammer drill bit
Diameter 1.8cm
Length 400mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 650g

Reviews

Be the first to submit a review

Trustpilot