Bosch 2608685861 SDS max-4 Hammer Drill Bit 16mm Durable Concrete Use

MPN
2608685861
Brand
Bosch
EAN-13
3165140564120
Order Code
01-9290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £28.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch SDS max-4 drill bit is designed for use with hammer drills to effectively drill into stone, masonry, and brickwork. This specific drill bit measures 16x400x540mm, suitable for heavy-duty applications with its SDS-Max shank type. It is ideal for professional construction work and ensures precise and robust drilling performance in hard materials.
Type Hammer drill bit
Diameter 1.6cm
Length 400mm
Drill bit type Spiral cutting drill bit
Number of drill bits 1 pc(s)
Product colour Stainless steel
Proper use Drill, Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Masonry
Tool Holder SDS-Max
Weight 600g

Reviews

Be the first to submit a review

Trustpilot