Bosch 2608685860 SDS max-4 Hammer Drill Bit 16x200x340mm Concrete Masonry

MPN
2608685860
Brand
Bosch
EAN-13
3165140564113
Order Code
01-9289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch SDS max-4 2608685860 is a hammer drill bit measuring 16x200x340mm, designed for durability and high performance. It is ideal for drilling into stone, masonry, and brickwork. This single piece bit is compatible with SDS-Max systems.
Type Hammer drill bit
Diameter 1.6cm
Length 200mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 440g

Reviews

Be the first to submit a review

Trustpilot