Bosch 2608661692 Multi-tool Blade ACZ 65 RT Carbide Segment Abrasive Mtrls. 65mm

MPN
2608661692
Brand
Bosch
EAN-13
3165140546720
Order Code
60-6975
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.50 £21.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

Bosch carbide segment saw blade multi-cutters, 85mm diameter, 20TPI wood, plastic and thin sheet metal.
Type Replacement blade
Blade Length 65mm
Blade Material Carbide
Compatibility Bosch GOP 10,8 V-LI / GOP 250 CE Professional / PMF 10,8 LI / PMF 180 E, Fein Multimaster FMM 250
Diameter 6.5cm
Material Suitability Abrasive materials
Product colour Black, Rose gold
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot