Bosch 2608661630 Multi-tool Blade AIZ 32 BB BiM Plunge Hardwood 40x32mm 5-pieces

MPN
2608661630
Brand
Bosch
EAN-13
3165140484978
Order Code
60-6971
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch BiM plunge-cutting saw blade for multi-cutters AIZ 32 AB metal 40 x 32 mm, AIZ 32 AB, flush cutting nails, flush cutting a copper pipe, plunge cuts in plasterboard.
  • Length: 40mm
  • Width: 32mm
Type Plunge saw blade
Blade Length 40mm
Blade Material BiM
Material Suitability Hardwood
Package weight 118g
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot