Bosch 2608661628 Multi-tool Blade AIZ 20 AB BiM Plunge Hardwood 20x20mm 5-pieces

MPN
2608661628
Brand
Bosch
EAN-13
3165140484954
Order Code
60-6969
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

Bosch BiM plunge-cutting saw blade multi-cutters AIZ 20 AB metal 20 x 20 mm, AIZ 20 AB, BiM plunge-cutting saw blade metal, flush cutting nails, flush cutting a copper pipe, plunge cuts in plasterboard.
  • Length: 20mm
  • Width: 20mm
Type Plunge saw blade
Blade Length 20mm
Blade Material BiM
Material Suitability Hardwood
Package weight 90.7g
Quantity per pack 1 pc(s)
Suitable for materials Metal, Copper

Reviews

Be the first to submit a review

Trustpilot