Bosch 2608657408 Accessories Sabre Saw Blades Heavy for Metal 5-pack

Image Representative of Range

Bosch 2608657408 Accessories Sabre Saw Blades Heavy for Metal 5-pack

MPN
2608657408
Brand
Bosch
EAN-13
3165140451956
Order Code
11-5156
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Accessories manufactures the S 1125 VF Heavy for Metal sabre saw blades, offered here in a 5-pack. These reciprocating saw blades are designed for cutting metal, providing durability and precision. Ideal for heavy-duty metalwork and demolition tasks.
Blade Material High carbon steel (HCS)
Blade tooth spacing (max) 2.6mm
Blade tooth spacing (min) 1.8mm
Cutting thickness (max) 17.5cm
Number of Teeth Per Inch (TPI) 10-14
Product colour Stainless steel
Product Type Reciprocating saw blade
Quantity per pack 5 pc(s)
Suitable for materials Metal
Working Length 22.5cm

Reviews

Be the first to submit a review

Trustpilot