Bosch Accessories Saw Blades 631977

Bosch Brand: Bosch
Bosch sabre saw blades are versatile tools designed for cutting various materials, including flexible wood and heavy metal.
Description Image Product Buy Pricing (Ex VAT) Blade Material Overall Length Package Type Product Type Suitable for materials Working Length Saw blade length Variable blade tooth spacing Blade tooth spacing (max) Blade tooth spacing (min) Cutting thickness (max) Number of Teeth Per Inch (TPI) Product colour Quantity per pack
Bosch 2608654981 Sabre Saw Blades 5-Pack Flexible Wood/Metal 225mm
Bosch 2608654981 Sabre Saw Blades 5-Pack Flexible Wood/Metal 225mm
Standard range
Order code: 11-5155
MPN: 2608654981

Despatched within 4 working days - 14 in stock
1+ £16.86
Price per unit Ex VAT
Bimetal 22.5cm Blister Sabre saw blade Epoxy, Fiberglass, Metal, Pipe, Profile, Sheet metal, Wood with nails 225mm Yes 2.6mm 1.8mm 17.5cm 10-14 Stainless steel 5 pc(s)
Bosch 2608657408 Accessories Sabre Saw Blades Heavy for Metal 5-pack
Bosch 2608657408 Accessories Sabre Saw Blades Heavy for Metal 5-pack
Standard range
Order code: 11-5156
MPN: 2608657408

Despatched within 4 working days - 21 in stock
1+ £20.16
Price per unit Ex VAT
High carbon steel (HCS) Reciprocating saw blade Metal 22.5cm 2.6mm 1.8mm 17.5cm 10-14 Stainless steel 5 pc(s)

Trustpilot