Bosch 2608656263 Sabre Saw Blade S628 DF BiM Plasterboard 150x1.25mm 6TPI 5-pack

MPN
2608656263
Brand
Bosch
EAN-13
3165140235556
Order Code
60-6902
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £21.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch sabre saw blade S628 DF special plaster/S 628 df, BiM, side set, milled, plasterboard, fermacell© (<100 mm), especially plunge cuts, tear-free cuts.


  • Saw blade length: 150mm
Blade Length 150mm
Blade Material BiM
Blade tooth spacing 4.3mm
Material Suitability Plasterboard
Number of Teeth Per Inch (TPI) 6
Overall Length 15cm
Product colour Black
Product Type Sabre saw blade
Quantity per pack 5 pc(s)
Suitable for materials Plasterboard
Tooth Pitch 6tpi

Reviews

Be the first to submit a review

Trustpilot