Bosch 2608656027 Sabre Saw Blade S922 BF BiM Metal 150x0.9mm 14TPI 100-pack

Image Representative of Range

Bosch 2608656027 Sabre Saw Blade S922 BF BiM Metal 150x0.9mm 14TPI 100-pack

MPN
2608656027
Brand
Bosch
EAN-13
3165140206105
Order Code
60-6882
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £245.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch sabre saw blade S922 BF flexible metal, S 922 bf, BiM, side set, milled, thick sheet metals (3-8 mm), solid pipes, profiles (diameter <100 mm), quick cut.
Blade Length 150mm
Blade Material BiM
Blade tooth spacing 2mm
Cutting thickness (max) 0.9mm
Material Suitability Metal
Number of Teeth Per Inch (TPI) 14
Overall Length 15cm
Product Type Reciprocating saw blade
Quantity per pack 100 pc(s)
Suitable for materials Metal, Pipe
Tooth Pitch 14tpi
Variable blade tooth spacing No

Reviews

Be the first to submit a review

Trustpilot