Bosch 2608654981 Sabre Saw Blades 5-PaC.K Flexible Wood/Metal 225mm

Image Representative of Range

Bosch 2608654981 Sabre Saw Blades 5-PaC.K Flexible Wood/Metal 225mm

Order Code:

11-5155

Brand: Bosch MPN: 2608654981 EAN-13: 3165140079365
Qty Unit Price (Ex VAT)
1+ £16.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch Accessories' Sabre saw blades, model 2608654981, are designed for flexible use on both wood and metal. This 5-pack of reciprocating saw blades measures 225 mm in length, providing versatility and durability for cutting tasks. Typical applications include general demolition work and cutting through nails or pipes.
Blade Material Bimetal
Blade tooth spacing (max) 2.6mm
Blade tooth spacing (min) 1.8mm
Cutting thickness (max) 17.5cm
Number of Teeth Per Inch (TPI) 10-14
Overall Length 22.5cm
Package type Blister
Product colour Stainless steel
Product Type Sabre saw blade
Quantity per pack 5 pc(s)
Saw blade length 225mm
Suitable for materials Epoxy, Fiberglass, Metal, Pipe, Profile, Sheet metal, Wood with nails
Variable blade tooth spacing Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot