Bosch 2608644519 Expert Circular Saw Blade 216x30mm 48 Teeth Wood Use

MPN
2608644519
Brand
Bosch
EAN-13
3165140957496
Order Code
01-9237
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £53.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

The Bosch 2608644519 is a circular saw blade featuring 48 cogs, designed for precision cutting. This saw blade has a diameter of 216 mm and a bore size of 30 mm, making it suitable for general woodworking applications. Ideal for trade and professional use, its sharp teeth ensure clean and efficient cuts.
Type Circular saw blade
Blade Diameter 21.6cm
(Ø) 216mm
Blade Material Tungsten Carbide Tipped (TCT)
Bore Ø 30mm
Circular saw blade size 216 x 30 mm
Number of cogs 48
Number of Teeth 48
Package weight 440g
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot