Bosch 2608644515 Expert Circular Saw Blade 190x30mm 60T Max 8000rpm

MPN
2608644515
Brand
Bosch
EAN-13
3165140957458
Order Code
01-9236
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £45.89 £39.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Bosch manufactures the 2608644515 circular saw blade, featuring 60 teeth and measuring 190 x 30 mm. This high-quality saw blade is ideal for precise cutting applications in woodwork and carpentry. Its robust construction ensures durability and efficient cutting performance in various professional and DIY projects.
Type Circular saw blade
Blade Diameter 19cm
(Ø) 190mm
Bore Ø 30mm
Bore Size 3cm
Circular saw blade size 190 x 30 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.5mm
Hook angle 10°
Number of cogs 60
Number of Teeth 60
Quantity per pack 1 pc(s)
Relief angle 15°
Rotational speed (max) 8000 RPM
Suitable for materials Hardwood, Softwood
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot