Bosch 2608644513 Expert Wood Circular Saw Blade 190x30mm 24 Teeth

MPN
2608644513
Brand
Bosch
EAN-13
3165140957434
Order Code
01-9234
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £54.06 £45.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Bosch saw blade 2608644513 features a circular design with a 190 x 30 mm dimension and 24 cogs, ensuring efficient cutting performance. It is ideal for woodworking applications, providing clean and precise cuts. This circular saw blade is suitable for power tools that require durable and reliable components.
Type Circular saw blade
Blade Diameter 19cm
(Ø) 190mm
Blade Material Tungsten Carbide Tipped (TCT)
Bore Ø 30mm
Circular saw blade size 190 x 30 mm
Number of cogs 24
Number of Teeth 24
Package weight 300g
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot