Bosch 2608644509 Expert Circular Saw Blade 165x20mm 48 Cogs Durable

MPN
2608644509
Brand
Bosch
EAN-13
3165140957397
Order Code
01-9233
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £29.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Bosch offers the circular saw blade 2608644509, measuring 165 x 20 mm, with 48 teeth. It is ideal for precision cutting tasks, making it suitable for woodworking applications. This high-quality saw blade ensures a smooth and accurate finish for professional results.
Type Circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 165 x 20 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.5mm
Hook angle 10°
Number of cogs 48
Number of Teeth 48
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 15°
Rotational speed (max) 8500 RPM
Suitable for materials Hardwood, Softwood
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot