Bosch 2608644499 Expert Circular Saw Blade 140x20mm 24 Teeth MicroteQ

MPN
2608644499
Brand
Bosch
EAN-13
3165140957298
Order Code
01-9229
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £32.63 £27.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Bosch offers the 2608644499 circular saw blade, featuring 24 teeth and measuring 140 x 20 mm, ideal for precise cutting tasks. This high-quality blade is suitable for various woodworking applications, providing efficiency and durability for both professional and DIY projects. Its robust construction ensures clean and accurate cuts, making it a reliable choice for circular saws.
Type Circular saw blade
Blade Diameter 14cm
(Ø) 140mm
Blade Material Tungsten Carbide Tipped (TCT)
Bore Ø 20mm
Circular saw blade size 140 x 20 mm
Number of cogs 24
Number of Teeth 24
Package weight 180g
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot