Bosch 2608644366 Expert Saw Blade 165x20x1.6mm 30 Teeth 1piece

MPN
2608644366
Brand
Bosch
EAN-13
3165140881166
Order Code
01-9227
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch offers the Expert for Sandwich Panel circular saw blade, measuring 165 x 20 x 1.6 mm, with 30 cogs. Designed for precision cutting, this blade is ideal for sandwich panels and similar materials. It is commonly used in construction and industrial applications to ensure clean, accurate cuts.
Type Circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.6 mm
Number of cogs 30
Rotational speed (max.) 11500 U/min
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot