Bosch 2608644289 Expert Saw Blade 185x20mm 36 Teeth Stainless Steel

MPN
2608644289
Brand
Bosch
EAN-13
3165140839914
Order Code
01-9221
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Expert for Stainless Steel circular saw blade is a high-performance tool designed specifically for cutting stainless steel. It measures 185 x 20 x 1.6 mm and features 36 teeth, making it suitable for precise and smooth cuts. This single-piece saw blade is ideal for professional metalworking applications requiring durability and precision.
Type Circular saw blade
(Ø) 185mm
Bore Ø 20mm
Circular saw blade size 185 x 20 x 1.6 mm
Material Suitability Stainless steel
Number of cogs 36
Rotational speed (max.) 4100 U/min
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot