Bosch 2608644285 Expert Circular Saw Blade 305x25.4mm 60 Teeth Steel

MPN
2608644285
Brand
Bosch
EAN-13
3165140839952
Order Code
01-9220
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £134.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch' Expert for Stainless Steel is a circular saw blade designed for precision cutting through stainless steel, measuring 305 x 25.4 x 2.2 mm with 60 cogs. The blade is ideal for professional applications requiring clean, burr-free cuts in sheet and profile stock. It provides durability and efficiency, making it suitable for industrial and heavy-duty metalworking tasks.
Type Circular saw blade
(Ø) 305mm
Bore Ø 25.4mm
Circular saw blade size 305 x 25.4 x 2.2 mm
Material Suitability Stainless steel
Number of cogs 60
Rotational speed (max.) 2500 U/min
Thickness 2.2mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot