Bosch 2608644165 Expert Circular Saw Blade 350mm 60 Teeth For Panels

MPN
2608644165
Brand
Bosch
EAN-13
3165140799539
Order Code
01-9219
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £95.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Expert for Sandwich Panel 2608644165 is a circular saw blade measuring 350 x 30 x 2.5 mm with 60 cogs. Manufactured by Bosch, this blade is designed for precise cutting of sandwich panels. Ideal for professional-grade applications, it ensures clean and efficient cuts on composite materials.
Type Circular saw blade
(Ø) 350mm
Bore Ø 30mm
Circular saw blade size 350 x 30 x 2.5 mm
Number of cogs 60
Rotational speed (max.) 5400 U/min
Thickness 2.5mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot