Bosch 2608644145 Expert Circular Saw Blade 270x30x2mm 60 cogs 1 pc

MPN
2608644145
Brand
Bosch
EAN-13
3165140797115
Order Code
13-7580
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £72.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Bosch 2608644145 is a high-performance circular saw blade engineered specifically for cutting sandwich panels. This blade features a diameter of 270 mm and a bore size of 30 mm, with a thickness of 2.0 mm, ensuring precise and efficient cuts. It includes 60 cogs designed to offer optimal cutting performance and longevity when handling composite materials. Commonly used in construction and fabrication, this blade is ideal for applications that require cutting through layered or mixed materials, such as those found in building facades or roofing systems. Designed for robustness and precision, this saw blade meets the demanding needs of professional engineers and craftsmen who work extensively with multi-layered panel materials.
Type Circular saw blade
Bore Diameter 30mm
Circular saw blade size 270 x 30 x 2.0 mm
Content 1
Diameter 270mm
Number of cogs 60
Product Type Circular saw blade
Rotational speed (max.) 7000U/min
Thickness 2.0mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot