Bosch 2608644133 Expert Circular Saw Blade 165mm 48T for Laminate

MPN
2608644133
Brand
Bosch
EAN-13
3165140796996
Order Code
01-9216
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch Expert for High Pressure Laminate circular saw blade, model number 2608644133, measures 165 x 20 x 1.6 mm and features 48 cogs. It is designed for precise cutting of high-pressure laminate materials. This high-quality saw blade is suitable for professional woodworking and construction applications where clean and accurate cuts are essential.
Type Circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.6 mm
Material Suitability Laminate
Number of cogs 48
Package weight 430g
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotational speed (max.) 11500 U/min
Suitable for materials Wood
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot