Bosch 2608644132 Expert Circular Saw Blade 160x20x1.6mm 48 Teeth

MPN
2608644132
Brand
Bosch
EAN-13
3165140796989
Order Code
01-9215
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the Expert for High Pressure Laminate circular saw blade, with dimensions 160 x 20 x 1.6 mm and 48 cogs. This precise tool is designed for high-pressure laminate cutting applications. Ideal for professional use, it ensures clean and accurate results.
Type Circular saw blade
Blade Diameter 16cm
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.6 mm
Material Suitability Laminate
Number of cogs 48
Package weight 138g
Quantity per pack 1 pc(s)
Rotational speed (max.) 11900 U/min
Suitable for materials Wood
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot