Bosch 2608644128 Expert Circular Saw Blade 165x20mm 48 Teeth Carbide

MPN
2608644128
Brand
Bosch
EAN-13
3165140796941
Order Code
01-9213
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Expert for Laminated Panel 2608644128 is a carbide metal circular saw blade measuring 165 x 20 x 1.6 mm with 48 cogs. It excels in cutting laminated panels efficiently and with precision. This saw blade is ideal for professional woodworking and construction applications.
Type Carbide metal circular saw blade
Blade Diameter 20.3cm
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.6 mm
Material Carbide metal
Material Suitability Laminate
Number of cogs 48
Package weight 447g
Quantity per pack 1 pc(s)
Rotational speed (max.) 11500 U/min
Suitable for materials Wood
Thickness 1.6mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot