Bosch 2608644125 Circular Saw Blade 190x30mm For Fibre Cement Cutting

MPN
2608644125
Brand
Bosch
EAN-13
3165140796910
Order Code
01-9211
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Expert for Fiber Cement 2608644125 is a circular saw blade measuring 190 x 30 x 1.6 mm with 4 cogs. Designed for cutting fibre cement, it provides precision and durability in demanding applications. Ideal for use in construction and renovation projects, it ensures clean, efficient cuts in fibrous materials.
Type Circular saw blade
(Ø) 190mm
Bore Ø 30mm
Circular saw blade size 190 x 30 x 1.6 mm
Material Suitability Fibre cement
Number of cogs 4
Rack size 483 mm (19")
Rotational speed (max.) 10000 U/min
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot