Bosch 2608644122 Expert Saw Blade 165mm Fiber Cement 4 Teeth pieceD

MPN
2608644122
Brand
Bosch
EAN-13
3165140796880
Order Code
01-9210
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch has designed the Expert for Fiber Cement circular saw blade, measuring 165 x 20 x 1.6 mm, with 4 cogs, ideal for precise cutting in tough materials like fibre cement. This robust blade ensures durability and high performance for professionals handling construction and renovation tasks. It is suitable for use with circular saws in challenging environments that require reliable and effective material cutting.
Type Circular saw blade
Blade Diameter 20.3cm
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.6 mm
Material Suitability Fibre cement
Number of cogs 4
Number of Teeth 4
Package weight 138g
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotational speed (max.) 11500 U/min
Suitable for materials Wood
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot