Bosch 2608644115 Expert Circular Saw Blade 305mm 96T for Aluminium

MPN
2608644115
Brand
Bosch
EAN-13
3165140796811
Order Code
01-9208
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £134.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch' Expert for Aluminium 2608644115 is a circular saw blade designed for precision cutting in aluminium materials. Featuring 96 cogs with dimensions of 305 x 30 x 2 mm, it ensures clean and efficient cuts for demanding applications. This high-quality blade is ideal for use by professionals in construction and metalworking industries requiring accurate aluminium cutting.
Type Circular saw blade
Blade Diameter 30.5cm
(Ø) 305mm
Bore Ø 30mm
Circular saw blade size 305 x 30 x 2 mm
Number of cogs 96
Package weight 1kg
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotational speed (max.) 6200 U/min
Suitable for materials Aluminium
Thickness 2mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot