Bosch 2608644082 Expert Circular Saw Blade 260x30mm 60T Wood Cutting

Order Code:

01-9204

Brand: Bosch MPN: 2608644082 EAN-13: 3165140796484
  • Country of Origin: Italy
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Bosch' Expert for Wood circular saw blade with product number 2608644082 features a diameter of 260 mm, a bore of 30 mm, and a thickness of 1.8 mm, equipped with 60 cogs for precision cutting. This high-quality saw blade is expertly designed for woodworking, offering clean and smooth cuts in various wood types. It's ideal for use with compatible circular saws for professional and DIY woodworking projects.
Type Circular saw blade
Blade Diameter 26cm
(Ø) 260mm
Bore Ø 30mm
Bore Size 3cm
Circular saw blade size 260 x 30 x 1.8 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting result 3
Cutting Width 2.4mm
Hook angle -5°
Material Suitability Wood
Number of cogs 60
Number of Teeth 60
Quantity per pack 1 pc(s)
Relief angle 15°
Rotational speed (max) 7300 RPM
Rotational speed (max.) 7300 U/min
Suitable for materials Wood
Thickness 1.8mm
Tooth form ATB

Trustpilot