Bosch 2608644016 Expert Circular Saw Blade 160x20mm 24 Teeth Wood

MPN
2608644016
Brand
Bosch
EAN-13
3165140795821
Order Code
01-9195
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £35.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Expert for Wood 2608644016 circular saw blade is designed for precise wood cutting, measuring 160 mm in diameter and 1.6 mm thick, with 24 cogs for clean cuts. Manufactured by Bosch, this high-quality saw blade fits circular saws with a 20 mm bore size. It is ideal for carpentry and woodworking applications, ensuring efficient and accurate performance.
Type Circular saw blade
Blade Diameter 16cm
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.6 mm
Material Suitability Wood
Number of cogs 24
Package weight 439g
Quantity per pack 1 pc(s)
Rotational speed (max.) 11900 U/min
Suitable for materials Wood
Thickness 1.6mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot