Bosch 2608643062 Expert Circular Saw Blade Steel 355mm 80 Teeth

MPN
2608643062
Brand
Bosch
EAN-13
3165140737753
Order Code
01-9190
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £101.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Expert for Steel 2608643062 is a circular saw blade designed for precision cutting in steel applications. It features 80 cogs and measures 355 x 25.4 x 2.2 mm, offering durability and efficiency for professional use. Typical applications include metal fabrication and construction where clean, accurate cuts in steel are required.
Type Circular saw blade
(Ø) 355mm
Bore Ø 25.4mm
Circular saw blade size 355 x 25.4 x 2.2 mm
Material Suitability Steel
Number of cogs 80
Package weight 2.3kg
Quantity per pack 1 pc(s)
Rotational speed (max.) 1600 U/min
Thickness 2.2mm
Tooth form TCG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot