Bosch 2608643061 Expert Circular Saw Blade Steel 305mm 80 Teeth

MPN
2608643061
Brand
Bosch
EAN-13
3165140737746
Order Code
01-9189
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £103.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Expert for Steel circular saw blade 2608643061 features dimensions of 305 x 25.4 x 2.2 mm with 80 cogs. It is ideal for precise and efficient cutting of steel materials, offering durability and superior performance for professional applications. This saw blade is suitable for steelwork in workshops or construction sites seeking clean and accurate cuts.
Type Circular saw blade
Blade Diameter 20.3cm
(Ø) 305mm
Bore Ø 25.4mm
Circular saw blade size 305 x 25.4 x 2.2 mm
Material Suitability Steel
Number of cogs 80
Package weight 950g
Quantity per pack 1 pc(s)
Rotational speed (max.) 1800 U/min
Suitable for materials Metal
Thickness 2.2mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot