Bosch 2608643060 Expert Saw Blade Steel 305mm 60 Teeth Mitre Cutter

MPN
2608643060
Brand
Bosch
EAN-13
3165140737739
Order Code
01-9188
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £99.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Bosch manufactures the Expert for Steel circular saw blade, model 2608643060, designed for precise metal cutting. This blade has 60 teeth and measures 305 x 25.4 x 2.2 mm, ensuring clean cuts in steel work. Typical applications include industrial metal fabrication and construction projects.
Type Circular saw blade
(Ø) 305mm
Bore Ø 25.4mm
Circular saw blade size 305 x 25.4 x 2.2 mm
Material Suitability Steel
Number of cogs 60
Rotational speed (max.) 1800 U/min
Thickness 2.2mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot