Bosch 2608642493 Mitre Saw Blade Expert for Multi-material 216x30x2.4mm 64 Teeth

MPN
2608642493
Brand
Bosch
EAN-13
3165140648189
Order Code
60-6788
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £123.21 £86.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch mitre saw blade Expert multiple materials 216 x 30 x 2.4mm with 64 Teeth


  • Thickness: 2.4mm
  • Diameter: 216x30mm
Type Circular saw blade
Blade Diameter 21.6cm
Bore 30mm
Diameter 216
Kerf 30x2.4mm
Material Suitability Multi-material
Number of Teeth 64
Package weight 566g
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot