Bosch 2608642385 Circular Saw Blade TCT Precision Wood 165x20x1.8mm 20 Teeth

MPN
2608642385
Brand
Bosch
EAN-13
3165140636865
Order Code
60-6784
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £118.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/09/2026

Bosch Top Precision circular saw blade general use in all types of wood.


  • Thickness: 1.8mm
  • Diameter: 165x20mm
Type Circular saw blade
Blade Material TCT
Bore 20mm
Diameter 165mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 20

Reviews

Be the first to submit a review

Trustpilot