Bosch 2608640786 Circular Saw Blade Wood Speedline 160x20x2.4mm 12 Teeth

MPN
2608640786
Brand
Bosch
EAN-13
3165140239974
Order Code
60-6704
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch circular saw blade Speedline Wood 160 x 20 x 2.4 mm. No. of teeth: 12.


  • Thickness: 2.4mm
  • Diameter: 160x20mm
Type Carbide metal circular saw blade
Blade Diameter 16cm
Blade Material TCT
Bore 20mm
Diameter 160mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 12
Package weight 325g
Quantity per pack 1 pc(s)
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot