Bosch 2608640440 Mitre Saw Blade Optiline for Wood 305 x 30 x 2.5mm 40 Teeth

Image Representative of Range

Bosch 2608640440 Mitre Saw Blade Optiline for Wood 305 x 30 x 2.5mm 40 Teeth

MPN
2608640440
Brand
Bosch
EAN-13
3165140317382
Order Code
60-6605
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £42.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Optiline Wood mitre saw blade 305 x 30 x 2.5mm. No. of teeth: 40.


  • Thickness: 2.5mm
  • Diameter: 305x30mm
Type Carbide metal circular saw blade
Blade Diameter 30.5cm
Bore 30mm
Diameter 305
Kerf 2.5mm
Material Suitability Wood
Number of Teeth 40
Package weight 1.18kg
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot