Bosch 2608640434 Mitre Saw Blade Optiline for Wood 254 x 30 x 2.0mm 24 Teeth

Image Representative of Range

Bosch 2608640434 Mitre Saw Blade Optiline for Wood 254 x 30 x 2.0mm 24 Teeth

MPN
2608640434
Brand
Bosch
EAN-13
3165140314435
Order Code
60-6600
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £37.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Optiline Wood mitre saw blade 254 x 30 x 2.0mm. No. of teeth: 24.


  • Thickness: 2.0mm
  • Diameter: 254x30mm
Type Carbide metal circular saw blade
Bore 30mm
Diameter 254
Kerf 2mm
Material Suitability Wood
Number of Teeth 24

Reviews

Be the first to submit a review

Trustpilot