Bosch 2608629362 Groover 8 mm Shank Hard Metal Precise Cuts

MPN
2608629362
Brand
Bosch
EAN-13
3165140802093
Order Code
01-9178
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    56mm 70mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch manufactures the 2608629362 Groover, which features an 8 mm shank diameter. The groover is ideal for precision grooving and trenching tasks. It is commonly used in woodworking and carpentry applications.
Type Groover
Diameter 8mm
Overall Length 56mm

Reviews

Be the first to submit a review

Trustpilot