Bosch 2608621833 X-LOCK Polishing Disc 125mm 22.23mm Bore Black 1piece

MPN
2608621833
Brand
Bosch
EAN-13
4059952538563
Order Code
01-9174
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Bosch 2608621833 X-LOCK polishing disc has a diameter of 125 mm and a bore diameter of 22.23 mm. This polishing disc is ideal for surface finishing and material removal on metal, stone, or other compatible materials. It is designed for easy installation on compatible X-LOCK angle grinders for efficient and effective performance.
Type Polishing disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Blue, White
Suitable for materials Non-ferrous metal, Stainless steel sheet (thin), Steel, Wood

Reviews

Be the first to submit a review

Trustpilot