Bosch 2608621826 X-LOCK Ceramic Abrasive Disc 125mm 25pieces Grit 80

MPN
2608621826
Brand
Bosch
EAN-13
4059952538495
Order Code
01-9171
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 16/11/2026

The Bosch 2608621826 X-LOCK Prisma Ceramic Abrasive fibre disc has a diameter of 125 mm, a bore diameter of 22.23 mm, and comes in a pack of 25 pieces. It is designed for efficient grinding and polishing tasks on various surfaces. Ideal for metalworking, it ensures durability and high performance in professional applications.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Centre type Flat centre
Colour Orange
Grit 80
Suitable for materials Stainless steel sheet (thin), Steel

Reviews

Be the first to submit a review

Trustpilot