Bosch 2608621825 X-LOCK Ceramic Disc 125mm 22.23mm Grain 60 25pieces

MPN
2608621825
Brand
Bosch
EAN-13
4059952538488
Order Code
01-9170
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £41.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 16/11/2026

Bosch offers the 2608621825 X-LOCK Prisma Ceramic abrasive fibre disc, featuring a diameter of 125 mm and a bore diameter of 22.23 mm. This pack contains 25 discs, ideal for heavy-duty grinding and finishing applications on metal surfaces. The ceramic material ensures high durability and efficient performance in industrial settings.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Centre type Flat centre
Colour Orange
Grit 60
Suitable for materials Stainless steel sheet (thin), Steel

Reviews

Be the first to submit a review

Trustpilot