Bosch 2608621824 X-LOCK Ceramic Disc 125mm Dia 22.23mm Hole 25pieces Grit 36

MPN
2608621824
Brand
Bosch
EAN-13
4059952538471
Order Code
01-9169
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £92.00 £78.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch 2608621824 X-LOCK Prisma Ceramic abrasive fibre disc is designed for efficient material removal and longevity. It has a diameter of 125 mm and a bore diameter of 22.23 mm, making it suitable for various grinding applications. Typical uses include metal and stainless steel surface finishing, ensuring professional results with its ceramic abrasive properties.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Centre type Flat centre
Colour Orange
Grit 36
Suitable for materials Stainless steel

Reviews

Be the first to submit a review

Trustpilot