Bosch 2608621806 Expert R782 Fibre Discs 115mm Fast Grinding 5 pieces

MPN
2608621806
Brand
Bosch
EAN-13
4059952538297
Order Code
01-9162
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch' product 2608621806 is an EXPERT R782 abrasive fibre disc designed for precision sanding and grinding. This set includes five discs with a diameter of 115 mm and a bore diameter of 22.23 mm. Ideal applications include metal finishing and surface preparation tasks.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Centre type Flat centre
Colour Rust colour
Grit 80
Material Ceramic
Suitable for materials Stainless steel sheet (thin), Steel

Reviews

Be the first to submit a review

Trustpilot