Bosch 2608621804 EXPERT R782 Abrasive Disc 115 mm X-LOCK 5 pieces Fast Grind

MPN
2608621804
Brand
Bosch
EAN-13
4059952537290
Order Code
01-9161
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch' EXPERT R782 is an abrasive fibre disc designed for precise metalworking, featuring a 115 mm diameter and a 22.23 mm bore diameter. Sold in packages of 5 pieces, this product is ideal for grinding and surface finishing tasks. Its robust construction ensures longevity and efficient performance in demanding industrial applications.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Centre type Flat centre
Colour Rust colour
Grit 36
Material Ceramic
Suitable for materials Stainless steel sheet (thin), Steel

Reviews

Be the first to submit a review

Trustpilot