Bosch 2608621794 X-LOCK Ceramic Discs 125mm Grain 36 25pieces

MPN
2608621794
Brand
Bosch
EAN-13
4059952537191
Order Code
01-9159
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £65.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch offers the 2608621794 X-LOCK Prisma Ceramic abrasive fibre disc, designed with a diameter of 125 mm and a bore diameter of 22.23 mm. This set includes 25 discs, ideal for efficient sanding and grinding applications. Perfect for use on metal and stainless steel, they ensure high material removal rates and exceptional surface finish.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Centre type Flat centre
Colour Brown
Grit 36
Suitable for materials Stainless steel sheet (thin), Steel

Reviews

Be the first to submit a review

Trustpilot