Bosch 2608621792 X-LOCK Abrasive Disc 115mm 22.23mm Grain 60 25pieces

MPN
2608621792
Brand
Bosch
EAN-13
4059952537177
Order Code
01-9157
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch manufactures the X-LOCK Prisma Ceramic Abrasive fibre disc, which has a diameter of 115 mm and a bore diameter of 22.23 mm. This high-performance disc is ideal for grinding and finishing applications, offering efficient material removal and surface quality. It is available in a pack of 25, making it suitable for professional and industrial use.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Grit 60

Reviews

Be the first to submit a review

Trustpilot