Bosch 2608621779 Expert R781 Ceramic Fibre Disc 115mm X-LOCK 5 pieces

MPN
2608621779
Brand
Bosch
EAN-13
4059952537047
Order Code
01-9150
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch presents the 2608621779 EXPERT R781 abrasive fibre disc set, which includes 5 pieces, each with a diameter of 115 mm and a bore diameter of 22.23 mm. These discs are designed for high-performance material removal and surface finishing tasks. Ideal for applications in metalworking and fabrication, they efficiently handle tough grinding jobs.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 36

Reviews

Be the first to submit a review

Trustpilot