Bosch 2608621767 X-LOCK Flap Disc 125mm Abrasive for Metal Quick Change

MPN
2608621767
Brand
Bosch
EAN-13
4059952523880
Order Code
01-9146
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    36 60 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Bosch 2608621767 X-LOCK flap disc has a diameter of 125 mm and is ideal for grinding applications. It features a quick and secure X-LOCK mount system for easy attachment and removal. Designed for use in abrasive tasks, it is commonly applied for surface finishing and material removal tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Grit 36
Material Aluminium
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot