Bosch 2608621763 X-LOCK Flap Disc 115mm Durable Zirconium Oxide Metal Use

MPN
2608621763
Brand
Bosch
EAN-13
4059952523842
Order Code
01-9142
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Bosch 2608621763 X-LOCK flap disc, with a diameter of 115 mm, is a high-quality abrasive pad mount designed for efficient sanding and grinding applications. It features a durable construction suitable for various metalworking and surface finishing tasks. The compatible X-LOCK system ensures quick and easy disc changes without the need for additional tools.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot