Bosch 2608621718 M480 Sandpaper Sheets Set Best for Wood/Paint K80-K320

MPN
2608621718
Brand
Bosch
EAN-13
3165140986762
Order Code
01-9141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.60
10+ £4.31
50+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Bosch provides the M480 sandpaper sheet, included in set 2608621718. This grinding disc, part of grinder accessories, is ideal for efficient sanding and finishing tasks. Typical applications include surface preparation and finishing on various materials.
Type Grinding Disc
Bore Size N/A
Adjustable speed Yes
Battery Voltage 12 V
Built-in light Yes
Carrying case Yes
Colour Black, Blue, Grey
Cutting depth in metal profiles/pipes 5cm
Cutting depth in wood 6.5cm
Depth 60mm
Height 133mm
Idle stroke rate (max) 3000 spm
Number of Blades 2
Number of gears 2
Orbital action No
Power Source Battery
Saw blade included Yes
Sound level uncertainty 3 dB
Sound power level 81 dB
Sound pressure level 70 dB
Stroke Length 1.45cm
Vibration level (wooden beam) 1.5 m/s²
Vibration level uncertainty (wooden beam) 12 m/s²
Weight 1.2kg
Width 255mm

Reviews

Be the first to submit a review

Trustpilot